Parametric results for: LPT770-G under Visible LEDs

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Manufacturer Part Number: lpt770g
Select parts from the table below to compare.
Compare
Compare
LPT770-GK
Infineon Technologies AG
Check for Price Obsolete PURE GREEN 10 mA 2.6 V 1 557 nm 120 deg CLEAR Green SINGLE SINGLE COLOR LED 100 °C -55 °C ROUND 2.1 mm 2.4 mm INFINEON TECHNOLOGIES AG unknown 8541.40.20.00
LPT770-G1H1-1
OSRAM Opto Semiconductors
Check for Price Obsolete PURE GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 2.675 mcd 557 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR ROUND 4.8 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 SMT, 2 PIN
LPT770-G1
OSRAM GmbH
Check for Price No Obsolete 30 mA 2.6 V 557 nm 120 deg CLEAR Green 5 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LPT770-G-E-7510
Siemens
Check for Price Obsolete PURE GREEN 30 mA 1 YES SURFACE MOUNT 2.4 mcd 557 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.4 mm SIEMENS A G unknown 8541.40.20.00
LPT770-G
Siemens
Check for Price Transferred PURE GREEN 30 mA 1 YES SURFACE MOUNT 2.4 mcd 557 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 1.4 mm 2.4 mm SIEMENS A G unknown 8541.40.20.00
LPT770-G1H1-1
OSRAM GmbH
Check for Price Obsolete PURE GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 2.675 mcd 557 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR ROUND 4.8 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 SMT, 2 PIN
LPT770-G2
OSRAM Opto Semiconductors
Check for Price No Obsolete 30 mA 2.6 V 557 nm 120 deg CLEAR Green 5 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm OSRAM OPTO SEMICONDUCTORS GMBH unknown 8541.40.20.00
LPT770-G2J2-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete PURE GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 4.67 mcd 557 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 7/13 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 4.8 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 ROHS COMPLIANT, SMT, 2 PIN
LPT770-G2
OSRAM GmbH
Check for Price No Obsolete 30 mA 2.6 V 557 nm 120 deg CLEAR Green 5 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LPT770-G2J1-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete PURE GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 3.92 mcd 557 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 7/13 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 4.8 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 ROHS COMPLIANT, SMT, 2 PIN