Filter Your Search
1 - 2 of 2 results
|
LPSLDL-70
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | LS | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 16MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | e0 | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/4 | unknown | 8542.39.00.01 | ||
|
MLPSLDL-70
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 3 | NO | DIP | LS | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 16MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/8 | unknown | 8542.39.00.01 |