Filter Your Search
1 - 1 of 1 results
|
LPS6235-153MRD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.7 A | 25 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 |