Filter Your Search
1 - 3 of 3 results
|
LPS54-M
Artesyn Embedded Technologies
|
$44.3417 | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 12 V | 18 V | 1 | NO | YES | ALSO OPERATE WITH 127-300VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 60 W | R-XXMA-X9 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | |||||||||||
|
LPS54
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 12 V | 18 V | 4 A | 1 | NO | YES | IT ALSO OPERATE 127 TO 300 Vdc INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 60 W | R-XXMA-X | CE, CB, TUV, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | 33 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE | unknown | ||||||||
|
LPS54-M
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 115 V | 15 V | 264 V | 90 V | 12 V | 18 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 60 W | R-XXMA-X9 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VERTIV CO | , | unknown | EAR99 | 2017-02-14 |