Parametric results for: LPS3015-222MLB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lps3015222mlb
Select parts from the table below to compare.
Compare
Part Number
LPS3015-222MLB
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 110 mΩ 20 % YES 100 kHz 2.1 A 110 MHz FERRITE 1212 POWER INDUCTOR 1 YES AEC-Q200 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 3.08 mm 3.08 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
Compare
LPS3015-222MLB
Coilcraft Inc
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 110 mΩ 20 % YES 100 kHz 2.1 A 110 MHz FERRITE 1212 POWER INDUCTOR 1 YES AEC-Q200 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 3.08 mm 3.08 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT