Filter Your Search
1 - 2 of 2 results
|
LPS-50-24
Mean Well
|
$14.3520 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 21.6 V | 27.2 V | 2.5 A | 1 | NO | YES | DC INPUT VOLTAGE 127 TO 370 V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 50.4 W | R-XXFM-X | CB, CE, EAC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 195 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
LPS50-24
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 24 V | 264 V | 90 V | 21.6 V | 27.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | R-XXMA-X12 | 50 °C | -20 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-12 |