Filter Your Search
1 - 1 of 1 results
|
LPR410ALTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TFBGA | LCC28,.16X.2,20 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 5 mm | 1.1 mm | 4 mm | STMICROELECTRONICS | LGA | 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28 | 28 | compliant | 8542.39.00.01 |