Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
LPO6013-222MLC
Coilcraft Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.3 A | 150 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |
|
LPO6013-222MLC
Coilcraft Inc
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.3 A | 150 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |