Parametric results for: LPO2506OB under Fixed Inductors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
Manufacturer Part Number: lpo2506ob
Select parts from the table below to compare.
Compare
Compare
LPO2506OB-684
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 680 µH 9.15 Ω 20 % YES 100 kHz 5.5 MHz FERRITE POWER INDUCTOR 1 NO ON-BOARD STYLE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
LPO2506OB-474
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 µH 6.75 Ω 20 % YES 100 kHz 6.5 MHz FERRITE 3631 POWER INDUCTOR 1 NO ON-BOARD STYLE 85 °C -40 °C Power 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 9.14 mm 7.87 mm COILCRAFT INC compliant EAR99 8504.50.80.00 3631
CTLPO2506OB-682
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 6.8 µH 165 mΩ 20 % YES 100 kHz 1.3 A POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
CTLPO2506OB-154
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 150 µH 2.5 Ω 20 % YES 100 kHz 250 mA POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
CTLPO2506OB-103
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 10 µH 240 mΩ 20 % YES 100 kHz 1 A POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
LPO2506OB-104
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 µH 1.6 Ω 20 % YES 100 kHz 15 MHz FERRITE 3631 POWER INDUCTOR 1 NO ON-BOARD STYLE 85 °C -40 °C Power 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 9.14 mm 7.87 mm COILCRAFT INC compliant EAR99 8504.50.80.00 3631
CTLPO2506OB-684
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 680 µH 9.15 Ω 20 % YES 100 kHz 120 mA POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
CTLPO2506OB-105
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 1 mH 14.2 Ω 20 % YES 100 kHz 100 mA POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
CTLPO2506OB-223
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 22 µH 420 mΩ 20 % YES 100 kHz 700 mA POWER INDUCTOR 1 NO 85 °C -40 °C 2 CYLINDRICAL PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
LPO2506OB-683
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 µH 1.1 Ω 20 % YES 100 kHz 20 MHz FERRITE 3631 POWER INDUCTOR 1 NO ON-BOARD STYLE 85 °C -40 °C Power 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 9.14 mm 7.87 mm COILCRAFT INC compliant EAR99 8504.50.80.00 3631