Filter Your Search
1 - 1 of 1 results
|
LPF-40-12
Mean Well
|
$25.9017 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 11.52 V | 12.48 V | 3.34 A | 1 | NO | NO | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 40.08 W | R-XXMA-X | CSA, UL, EN | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |