Filter Your Search
1 - 2 of 2 results
|
LPC660AIM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 0.11 V/us | 4 pA | 200 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.05 V/us | 16 V | INDUSTRIAL | 350 | 60000 | NO | R-PDSO-G14 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LPC660AIM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 mV | 0.11 V/us | 4 pA | 230 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.07 V/us | 16 V | INDUSTRIAL | 350 | 100000 | R-PDSO-G14 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |