Filter Your Search
1 - 3 of 3 results
|
LPC47M172-NR
SMSC
|
Check for Price | No | Obsolete | 256 | PC-XT; PC-AT; PS/2; LPC | 4 | 4 | 14.318 MHz | 21 | YES | 3.3 V | CMOS | NO | 15 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 235 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | 14 X 20 MM, 2.7 MM HEIGHT, MQFP-128 | 128 | compliant | 8542.39.00.01 | ||||
|
LPC47M172-NW
SMSC
|
Check for Price | Transferred | 256 | PC-XT; PC-AT; PS/2; LPC | 4 | 4 | 14.318 MHz | 21 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | 14 X 20 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, MQFP-128 | 128 | compliant | 8542.39.00.01 | ||||||||||
|
LPC47M172-NW
Microchip Technology Inc
|
Check for Price | Yes | Active | 256 | PC-XT; PC-AT; PS/2; LPC | 4 | 4 | 14.318 MHz | 21 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 14 X 20 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, MQFP-128 | compliant | 8542.39.00.01 | Microchip |