Parametric results for: LPC4357FET256K under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc4357fet256k
Select parts from the table below to compare.
Compare
Compare
LPC4357FET256K
NXP Semiconductors
$15.9928 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES NO YES 8 1 5 8 8 YES FLASH 100 mA 3.6 V 3.3 V S-PBGA-B256 3 85 °C -40 °C 260 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm NXP SEMICONDUCTORS LBGA-256 compliant NXP