Parametric results for: LPC2294 under Microcontrollers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: lpc2294
Select parts from the table below to compare.
Compare
Compare
LPC2294HBD144/01,551
NXP Semiconductors
$14.3723 End Of Life 32 60 MHz 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC NO YES YES 1.95 V 1.65 V 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, unknown 3A991.A.2 8542.31.00.01
LPC2294HBD144/01,5
NXP Semiconductors
$14.6442 Yes End Of Life 32 60 MHz 262144 16384 ARM7 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.65 V AUTOMOTIVE S-PQFP-G144 Not Qualified e3 2 125 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 compliant 3A991.A.2 8542.31.00.01 QFP 144 SOT486-1 NXP
LPC2294HBD144/01K
NXP Semiconductors
$25.8231 Yes End Of Life 32 60 MHz 262144 16384 ARM7 32 24 25 MHz 112 2 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES NO NO FIXED POINT YES NO YES 4 6 8 8 YES FLASH 100 mA 1.95 V 1.65 V S-PQFP-G144 2 125 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant
LPC2294HBD144/00
Philips Semiconductors
Check for Price Transferred PHILIPS SEMICONDUCTORS , unknown 8542.31.00.01
LPC2294JBD144
Philips Semiconductors
Check for Price Yes Transferred 32 60 MHz 262144 16384 ARM7 YES CMOS FLASH AUTOMOTIVE S-PQFP-G144 Not Qualified e3 125 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP144,.87SQ,20 unknown 8542.31.00.01
LPC2294HBD144/00,5
NXP Semiconductors
Check for Price Yes Obsolete 32 60 MHz 262144 16384 ARM7 32 24 112 YES MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES YES FLASH AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, QFP144,.87SQ,20 unknown
LPC2294HBD144/00
NXP Semiconductors
Check for Price Yes Obsolete 32 60 MHz 262144 16384 ARM7 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.65 V AUTOMOTIVE S-PQFP-G144 Not Qualified 2 125 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01 QFP 144 NXP
LPC2294HBD144/01
NXP Semiconductors
Check for Price Yes Yes End Of Life 32 60 MHz 262144 16384 ARM7 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.65 V AUTOMOTIVE S-PQFP-G144 Not Qualified e3 2 125 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, QFP144,.87SQ,20 compliant 3A991.A.2 8542.31.00.01 QFP 144 NXP
LPC2294JBD144
NXP Semiconductors
Check for Price Yes Obsolete 32 60 MHz 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 1.95 V 1.65 V AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 unknown 3A991.A.2 8542.31.00.01 QFP 144
LPC2294HBD144
Philips Semiconductors
Check for Price Yes Transferred 32 60 MHz 262144 16384 ARM7 YES CMOS FLASH AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD PHILIPS SEMICONDUCTORS unknown 8542.31.00.01