Filter Your Search
1 - 1 of 1 results
|
LPC2109FBD64/01,15
NXP Semiconductors
|
$11.1781 | Yes | Obsolete | 32 | 60 MHz | 65536 | 8192 | ARM7 | 50 MHz | 46 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | SOT314-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |