Filter Your Search
1 - 3 of 3 results
|
LPC1825JBD144E
NXP Semiconductors
|
$12.4203 | Yes | Active | 32 | 180 MHz | 786432 | 139264 | CORTEX-M3 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC1825JBD144
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 786432 | 139264 | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LQFP-144 | ||||||||||||||||
|
LPC1825JBD144,551
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 786432 | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | S-PQFP-G144 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LQFP-144 |