Filter Your Search
1 - 4 of 4 results
|
LPC1763FBD100,551
NXP Semiconductors
|
$4.6372 | Yes | Active | 32 | 100 MHz | 262144 | 65536 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC1763FBD100K
NXP Semiconductors
|
$8.3735 | Yes | Active | 32 | 100 MHz | 262144 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LQFP-100 | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
LPC1763FBD100Y
NXP Semiconductors
|
$10.0345 | Yes | Active | 32 | 100 MHz | 262144 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
LPC1763FBD100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |