Filter Your Search
1 - 3 of 3 results
|
LPC1549JBD100E
NXP Semiconductors
|
$4.8070 | Yes | Active | 32 | 72 MHz | 262144 | 36864 | CORTEX-M3 | 25 MHz | 76 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 2 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.4 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC1549JBD100
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 262144 | 36864 | CORTEX-M3 | 25 MHz | 76 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
LPC1549JBD100,551
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 25 MHz | 76 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | S-PQFP-G100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP100 | unknown | 8542.31.00.01 |