Filter Your Search
1 - 10 of 215 results
|
LPC1317FHN33,551
NXP Semiconductors
|
$1.0397 | Yes | Active | 650 µm | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | CORTEX-M3 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 26 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 8192 | 65536 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 30 | 7 mm | MICROCONTROLLER, RISC | ||||||
|
LPC1311FHN33/01
NXP Semiconductors
|
$1.3965 | Active | 650 µm | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQCCN, | 33 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 25 | 33 | NO | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | FLASH | 1 mm | 72 MHz | 3.6 V | 2 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 7 mm | MICROCONTROLLER | ||||||||||||||||||
|
LPC1313FHN33/01
NXP Semiconductors
|
$1.9944 | Active | 650 µm | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQCCN, | 33 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 25 | 33 | NO | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | FLASH | 1 mm | 72 MHz | 3.6 V | 2 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 7 mm | MICROCONTROLLER | |||||||||||||||||
|
LPC1311FHN33,551
NXP Semiconductors
|
$2.0130 | Yes | Active | 650 µm | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | ARM7 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 28 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4096 | 8192 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 30 | 7 mm | MICROCONTROLLER | Nickel/Palladium/Gold (Ni/Pd/Au) | ||||
|
LPC1311FHN33/01,55
NXP Semiconductors
|
$2.1040 | Yes | Active | 650 µm | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | CORTEX-M3 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 28 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4096 | 8192 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | NOT SPECIFIED | 7 mm | MICROCONTROLLER | Matte Tin (Sn) | ||||
|
LPC1313FBD48/01
NXP Semiconductors
|
$2.1995 | Active | 500 µm | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | 25 MHz | NO | NO | S-PQFP-G48 | 7 mm | 40 | 48 | NO | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | FLASH | 1.6 mm | 72 MHz | 3.6 V | 2 V | 3.3 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 7 mm | MICROCONTROLLER | ||||||||||||||||||
|
LPC1313FHN33,551
NXP Semiconductors
|
$2.7125 | Yes | Active | 650 µm | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | ARM7 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 28 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 8192 | 32768 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 30 | 7 mm | MICROCONTROLLER | Nickel/Palladium/Gold (Ni/Pd/Au) | ||||
|
LPC1342FHN33,551
NXP Semiconductors
|
$2.7128 | Yes | Active | 650 µm | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | ARM7 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 26 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4096 | 16384 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 30 | 7 mm | MICROCONTROLLER | Nickel/Palladium/Gold (Ni/Pd/Au) | ||||
|
LPC1313FBD48,151
NXP Semiconductors
|
$2.8387 | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | ARM7 | 25 MHz | NO | NO | S-PQFP-G48 | 7 mm | 1 | 42 | 48 | 8 | NO | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | Not Qualified | 8192 | 32768 | FLASH | 1.6 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 30 | 7 mm | MICROCONTROLLER, RISC | Tin (Sn) | ||||
|
LPC1313FHN33/01,55
NXP Semiconductors
|
$3.0334 | Yes | Active | 650 µm | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | CORTEX-M3 | 25 MHz | NO | NO | S-PQCC-N33 | 7 mm | 3 | 28 | 33 | 8 | NO | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 8192 | 32768 | FLASH | 1 mm | 72 MHz | 3.6 V | 3.3 V | 3.3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | NOT SPECIFIED | 7 mm | MICROCONTROLLER | Matte Tin (Sn) |