Filter Your Search
1 - 2 of 2 results
|
LPC1112FDH28/102
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 16384 | 4096 | CORTEX-M0 | 25 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
LPC1112FDH28/102,5
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 16384 | 4096 | CORTEX-M0 | 25 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP2 | 28 | compliant | 8542.31.00.01 | SOT361-1 | EAR99 |