Parametric results for: LPC1111FHN33/103,5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc1111fhn331035
Select parts from the table below to compare.
Compare
Compare
LPC1111FHN33/103,5
NXP Semiconductors
$2.1490 Buy Yes Active 32 50 MHz 8192 2048 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN HVQCCN, LCC32,.27SQ,25 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1111FHN33/103,551
NXP Semiconductors
Check for Price Buy Active 32 50 MHz 8192 2048 CORTEX-M0 25 MHz 28 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 100 mA 3.6 V 3.3 V S-PQCC-N33 85 °C -40 °C 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS , unknown 8542.31.00.01