Filter Your Search
1 - 2 of 2 results
|
LPC1110FD20
NXP Semiconductors
|
$0.9760 | Yes | Active | 32 | 50 MHz | 4096 | 1024 | CORTEX-M0 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP20,.4 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
LPC1110FD20,529
NXP Semiconductors
|
$1.7506 | Yes | Active | 32 | 50 MHz | 4096 | 1024 | CORTEX-M0 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM HEIGHT, PLASTIC, SOT163-1, MS-013, SOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | SOT163-1 | NXP |