Filter Your Search
1 - 10 of 12 results
|
LPC1102UK,118
NXP Semiconductors
|
$2.8028 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 650 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | CSP | 2.17 X 2.32 MM, 0.60 MM HEIGHT, WLCSP-16 | 16 | OL-LPC1102UK | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC1101LVUK
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 50 MHz | 25 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 1.95 V | 1.65 V | 25 | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | VFBGA, | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
LPC1102UK
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 25 MHz | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 650 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | BGA | 2.17 X 2.32 MM, 0.60 MM HEIGHT, WLCSP-16 | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
935292625118
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 25 MHz | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PBGA-B16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 650 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | 2.17 X 2.32 MM, 0.60 MM HEIGHT, WLCSP-16 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
LPC1101LVUK,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 32768 | 2048 | CORTEX-M0 | 25 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | R-PBGA-B25 | Not Qualified | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 615 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | CSP | 2.17 X 2.32 MM, 0.56 MM HEIGHT, WLCSP-25 | WLCSP25_217x232 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
LPC1104UK
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 50 MHz | 25 MHz | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 3.6 V | 1.8 V | 16 | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | VFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
LPC1101LVUKZ
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 32 | 50 MHz | 32768 | 2048 | CORTEX-M0 | 25 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | R-PBGA-B25 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 615 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | CSP | 2.17 X 2.32 MM, 0.56 MM HEIGHT, WLCSP-25 | WLCSP25_217x232 | compliant | EAR99 | 8542.31.00.01 | ||||
|
LPC1104UK,118
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | FBGA | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | CSP | 16 | OL-LPC1102UK | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
LPC1102LVUK,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | R-PBGA-B25 | Not Qualified | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 615 µm | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | CSP | 2.17 X 2.32 MM, 0.56 MM HEIGHT, WLCSP-25 | WLCSP25_217x232 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
LPC1102LVUK
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 50 MHz | 25 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 1.95 V | 1.65 V | 25 | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.17 mm | 2.32 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.31.00.01 |