Filter Your Search
1 - 2 of 2 results
|
LP941122C71
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | .2A@115VAC | .2A@28VDC | 200 mA | 115 V | 4.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | AMBER LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | ||||
|
LP9-41122C71
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 0.2A@115VAC | 0.2A@28VDC | 200 mA | 115 V | 4.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | AMBER LED | IP68 | NO | GOLD | SOLDER | 11.68 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |