Filter Your Search
1 - 4 of 4 results
|
LP8720TLE/NOPB
Texas Instruments
|
$1.2415 | Yes | Yes | Active | 4.5 V | 2.7 V | 800 mV | 3.3 V | 400 mA | 3.6 V | 2.7 V | 4.5 V | 1 | 6 | YES | YES | 2.3 MHz | ALSO OPERATES IN SUPPLY VOLTAGE 2.5 TO 4.5V FOR LDO OPERATION | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.96 mm | 2.46 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LP8720TLE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | YES | INDUSTRIAL | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | FBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
LP8720TLE
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 2.7 V | 5.5 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PBGA-B20 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.97 mm | 2.466 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LP8720TLE
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 2.7 V | 5.5 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PBGA-B20 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.97 mm | 2.466 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | BGA | 20 |