Filter Your Search
1 - 5 of 5 results
|
LP8550TLX/NOPB
Texas Instruments
|
$0.9998 | Yes | Yes | Active | 12 V | 6 | SCHMITT TRIGGER | CONSTANT-CURRENT | SERIAL | 1.25 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 1 µA | 20 V | 5.5 V | YES | OTHER | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.46 mm | 675 µm | 2.46 mm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LP8550TLX-A/NOPB
Texas Instruments
|
$1.0328 | Yes | Yes | Active | 12 V | 6 | SERIAL | 1.25 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 20 V | 5.5 V | YES | OTHER | S-PBGA-B25 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.46 mm | 675 µm | 2.46 mm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | Texas Instruments | |||||||||||||||||||
|
LP8550TLE/NOPB
Texas Instruments
|
$1.7141 | Yes | Yes | Active | 12 V | 6 | STANDARD | CONSTANT-CURRENT | SERIAL | 1.25 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 1 µA | 20 V | 5.5 V | YES | OTHER | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.46 mm | 675 µm | 2.46 mm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LP855085
EEMB Co Ltd
|
Check for Price | Active | 60 °C | -20 °C | 85 mm | 50.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.80.82.00 | POLYMER LITHIUM-ION | 855085 | SECONDARY | 3.6 Ah | 2.75 V | 8.5 mm | 1.8 A | TAB | 3.7 V | 73 g | ||||||||||||||||||||||||||||||||||||||
|
LP8550TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | OTHER | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 40 | 25 | PLASTIC/EPOXY | FBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |