Filter Your Search
1 - 3 of 3 results
|
LP8345CDT-2.5
Texas Instruments
|
Check for Price | Obsolete | 10 V | 2.7 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | DPAK-3/2 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP8345CDT-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.7 V | 2.5 V | 335 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.015 % | 0.03 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LP8345CDT-2.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 2.7 V | 2.5 V | 335 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.015 % | 0.03 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | DPAK-3 | not_compliant | Fixed,Positive,Single Output,Ldo |