Filter Your Search
1 - 3 of 3 results
|
LP8340CDT-1.8/NOPB
National Semiconductor Corporation
|
$1.2750 | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 680 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.015 % | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | DPAK-3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
LP8340CDT-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 680 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.015 % | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, SMSIP3H,.38,90TB | compliant | Fixed,Positive,Single Output,Ldo | TO-252 | 3 | EAR99 | 8542.39.00.01 | ||
|
LP8340CDT-1.8/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 2.7 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.746 V | CMOS | R-PSSO-G2 | e3 | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | DPAK-3/2 | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | 3 |