Filter Your Search
1 - 10 of 124 results
|
LP8340ILDX-ADJ/NOPB
Texas Instruments
|
$0.8778 | Yes | Yes | Active | 10 V | 2.7 V | 540 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.15 | 2 % | 1 | 9.3 V | 1.25 V | CMOS | 2 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LP8340CDT-3.3/NOPB
National Semiconductor Corporation
|
$1.2750 | Yes | Obsolete | 10 V | 3.3 V | 540 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.015 % | 0.075 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | DPAK-3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LP8340CDT-1.8/NOPB
National Semiconductor Corporation
|
$1.2750 | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 680 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.015 % | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | DPAK-3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP8340IDTX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LP8340CLDX-1.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 2.7 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-XDSO-N6 | e0 | Not Qualified | 1 | 125 °C | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP8340ILDX-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 10 V | 2.7 V | 1.8 V | 680 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.015 % | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-XDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP8340IDT-1.8
Texas Instruments
|
Check for Price | Obsolete | 10 V | 2.7 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LP8340ILD-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5 V | 420 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 12 V | 0.015 % | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SOIC | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LP8340CLD-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3.3 V | 540 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.015 % | 0.075 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LP8340CLD-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.3 V | 540 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.015 % | 0.075 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SOIC | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |