Filter Your Search
1 - 10 of 720 results
|
LP610TYXCAT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610T2YCAT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610TX5IGT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610T1XIFT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610TYYIGT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610T2XCDT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610TY5CLT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610TY1ICT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610T1XIET
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP610T2YCGT
CTS Corporation
|
Check for Price | Yes | Active | 61 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 |