Parametric results for: LP5996SDX3033/NOPB under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lp5996sdx3033nopb
Select parts from the table below to compare.
Compare
Compare
LP5996SDX3033/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2 V 3 V 210 mV 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 6.5 V 0.018 % 1 3.1125 V 2.8875 V 3.423 V 3.176 V CMOS 3.75 % S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP HVSON, SOLCC10,.11,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LP5996SDX-3033/NOPB
Texas Instruments
Check for Price No Yes Obsolete 6 V 2 V 3 V 110 mV 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 6.5 V 0.018 % 1 3.1125 V 2.8875 V 3.423 V 3.176 V CMOS 3.75 % S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC HVSON, SOLCC10,.11,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo SON 10
LP5996SDX3033/NOPB
Texas Instruments
Check for Price Yes Yes Active 6 V 2 V 3 V 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 1 3.1125 V 2.8875 V 3.423 V 3.176 V S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP HVSON, compliant Fixed,Positive,Multiple Output,Ldo SON 10
LP5996SDX-3033/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2 V 3 V 210 mV 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 6.5 V 0.018 % 1 3.1125 V 2.8875 V 3.423 V 3.176 V CMOS 3.75 % S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP HVSON, SOLCC10,.11,20 unknown Fixed,Positive,Multiple Output,Ldo