Filter Your Search
1 - 1 of 1 results
|
LP5952TLX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 700 mV | 1.8 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |