Filter Your Search
1 - 1 of 1 results
![]() |
LP5907SNX-4.0/NOPB
Texas Instruments
|
$0.2438 | Yes | Yes | Active | 5.5 V | 5 V | 4 V | 120 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 1 | 4.12 V | 3.88 V | 2 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC4,.04,25 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments |