Filter Your Search
1 - 9 of 9 results
|
LP56-100
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 28 V | 100 mA | 28 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||
|
LP56-100
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 6 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
LP-56-100
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 28 V | 100 mA | 28 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115/230V | 6 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.6 mm | 47.5 mm | 39.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||
|
LP56-100B15
EWC Controls
|
Check for Price | Transferred | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
LP56-100
Bel Fuse
|
Check for Price | Yes | Yes | Active | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | ||||||||||||||||||
|
LP-56-100
Signal Transformer Inc
|
Check for Price | Transferred | 1.5 kV | 28 V | 100 mA | 28 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 6 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.6 mm | 47.5 mm | 39.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||
|
ELP56-100
Regal Electronics
|
Check for Price | Contact Manufacturer | 28 V | 100 mA | 28 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
LP56-100P15
EWC Controls
|
Check for Price | Obsolete | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
LP56-100B15
Pulse Electronics Corporation
|
Check for Price | No | Active | 1.5 kV | 28 V | 200 mA | 28 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 6 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.59 mm | 47.62 mm | 39.67 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 |