Filter Your Search
1 - 4 of 4 results
|
LP49CE-12-FREQ4TR
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 50 µW | 30 MHz | 12 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | |||
|
3LP49CE-12-FREQ4-TR
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | LP | AT CUT CRYSTAL | 50 µW | 30 MHz | 12 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | unknown | |||||
|
LP49CE-12-FREQ4-TR
Pletronics Inc
|
Check for Price | Yes | No | Active | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | LP | AT CUT CRYSTAL | 50 µW | 30 MHz | 12 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | unknown | |||
|
3LP49CE-12-FREQ4TR
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 50 µW | 30 MHz | 12 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | unknown | 8541.60.00.80 |