Filter Your Search
1 - 1 of 1 results
|
LP49-18-13.0M-30F1EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 13 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -10 °C | 75 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 |