Filter Your Search
1 - 1 of 1 results
|
LP49-18-13.0M-20F1LK
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 13 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 18 pF | 10.8mm x 4.47mm x 3.56mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; MIL-STD-883 | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 10.8mm x 4.47mm x 3.56mm | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 |