Filter Your Search
1 - 1 of 1 results
|
LP49-09-5.0M-15H1KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 5 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 9 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -35 °C | 80 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |