Filter Your Search
1 - 6 of 6 results
|
LP3997MM-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2 V | 3.3 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0168 % | 0.0199 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3997MM-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 3.3 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0168 % | 0.0199 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MSOP | 8 | Texas Instruments | ||
|
LP3997MM-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2 V | 3.3 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0168 % | 0.0199 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3997MMX-3.3
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MSOP | 8 | ||||||||||||||||||||
|
LP3997MMX-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2 V | 3.3 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0168 % | 0.0199 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3997MM-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 3.3 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0168 % | 0.0199 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MSOP | 8 | Texas Instruments |