Parametric results for: LP3996SDX-2533/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3996sdx2533nopb
Select parts from the table below to compare.
Compare
Compare
LP3996SDX-2533/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 6 V 2 V 2.5 V 210 mV 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 6.5 V 1 2.593 V 2.406 V 3.423 V 3.176 V CMOS 3.75 % S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.11,20 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LP3996SDX-2533/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 6 V 2 V 2.5 V 210 mV 150 mA 3.3 V 550 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 220 mV 6.5 V 1 2.593 V 2.406 V 3.423 V 3.176 V CMOS 3.75 % S-XDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP 3 X 3 MM, LEAD FREE, LLP-10 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo