Filter Your Search
1 - 4 of 4 results
|
LP3996SD-0833/NOPB
Texas Instruments
|
$0.4867 | Yes | Yes | Active | 6 V | 2 V | 800 mV | 210 mV | 150 mA | 3.3 V | 550 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0168 % | 1 | 832 mV | 768 mV | 3.423 V | 3.176 V | CMOS | 4 % | S-XDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
LP3996SD-0833/NOPB
National Semiconductor Corporation
|
$0.7794 | Yes | Transferred | 6 V | 2 V | 800 mV | 210 mV | 150 mA | 3.3 V | 550 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0168 % | 1 | 832 mV | 768 mV | 3.423 V | 3.176 V | CMOS | 4 % | S-XDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, LEAD FREE, LLP-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
LP3996SD-0833
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2 V | 800 mV | 210 mV | 150 mA | 3.3 V | 550 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0168 % | 1 | 832 mV | 768 mV | 3.423 V | 3.176 V | CMOS | 4 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, LEAD FREE, LLP-10 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
LP3996SD-0833
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 800 mV | 210 mV | 150 mA | 3.3 V | 550 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0168 % | 1 | 832 mV | 768 mV | 3.423 V | 3.176 V | CMOS | 4 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.11,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |