Filter Your Search
1 - 4 of 4 results
|
LP3990MF-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00456 % | 0.00894 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP3990MF-1.2
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00456 % | 0.00894 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-23 | 5 | Texas Instruments | |||||
|
LP3990MF-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00456 % | 0.00894 % | 1 | 1.248 V | 1.152 V | CMOS | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LP3990MF-1.2/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 1.2 V | 120 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.00456 % | 0.00894 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-23 | 5 | Texas Instruments |