Filter Your Search
1 - 10 of 52 results
|
LP3987ITLX-2.5/NOPB
Texas Instruments
|
$0.4714 | Yes | Obsolete | 6 V | 2.7 V | 2.5 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00745 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LP3987ITL-3.0/NOPB
National Semiconductor Corporation
|
$0.5166 | Yes | Transferred | 6 V | 3.2 V | 3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00894 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITLX-2.5/NOPB
National Semiconductor Corporation
|
$0.5166 | Yes | Transferred | 6 V | 2.7 V | 2.5 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00745 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITL-2.8/NOPB
Texas Instruments
|
$0.5536 | Yes | Obsolete | 6 V | 3 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00756 % | 0.00834 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LP3987ITL-2.8/NOPB
National Semiconductor Corporation
|
$0.5972 | Yes | Transferred | 6 V | 3 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00756 % | 0.00834 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITL-2.6/NOPB
National Semiconductor Corporation
|
$0.5972 | Yes | Transferred | 6 V | 2.8 V | 2.6 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00754 % | 0.0077 % | 1 | 2.678 V | 2.522 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITL-2.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 3 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00756 % | 0.00834 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITLX-3.0/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6 V | 3.2 V | 3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00894 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, MICRO, SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LP3987ITLX-2.85
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 3.05 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0076 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LP3987ITLX-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 3.2 V | 3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00894 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |