Filter Your Search
1 - 5 of 5 results
![]() |
LP3985ITLX-285/NOPB
Texas Instruments
|
$0.3474 | Yes | Yes | Active | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.0085 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.0145 mm | 1.4715 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
LP3985ITLX-285/NOPB
National Semiconductor Corporation
|
$0.4450 | Yes | Transferred | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.0085 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP3985ITLX-285
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.0085 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 0.600 MM HEIGHT, MICRO, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
LP3985ITLX-285
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 2.85 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP3985ITLX-2.85/NOPB
Texas Instruments
|
Check for Price | Obsolete | 6 V | 3.35 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075525 % | 0.008493 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-XBGA-B5 | 125 °C | -40 °C | ISO/TS16949 | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,20/17 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.0145 mm | 1.4715 mm | 675 µm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |