Parametric results for: LP3985IBLX-4.8 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp3985iblx48
Select parts from the table below to compare.
Compare
Compare
LP3985IBLX-4.8
National Semiconductor Corporation
Check for Price Buy No Obsolete 6 V 2.5 V 4.8 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0033 % 1 4.944 V 4.656 V CMOS 3 % R-PBGA-B5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TR YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.006 mm 1.463 mm 1.095 mm NATIONAL SEMICONDUCTOR CORP 0.995 MM HEIGHT, MICRO, SMD-5 not_compliant Fixed,Positive,Single Output,Ldo
LP3985IBLX-4.8
Texas Instruments
Check for Price Buy No Obsolete 6 V 2.5 V 4.8 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0033 % 1 4.944 V 4.656 V CMOS 3 % R-PBGA-B5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TR YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.006 mm 1.463 mm 1.095 mm NATIONAL SEMICONDUCTOR CORP TFBGA, BGA5,3X3,17/10 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LP3985IBLX-4.8/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 6 V 2.5 V 4.8 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 1 4.944 V 4.656 V CMOS 3 % R-PBGA-B5 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY TFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.006 mm 1.463 mm 1.095 mm NATIONAL SEMICONDUCTOR CORP TFBGA, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01