Filter Your Search
1 - 3 of 3 results
|
LP3985IBL-285
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.0085 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 1.095 mm | NATIONAL SEMICONDUCTOR CORP | 0.995 MM HEIGHT, MICRO, SMD-5 | not_compliant | Fixed,Positive,Single Output,Ldo | ||||
|
LP3985IBL-285
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.0085 % | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 1.095 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, BGA5,3X3,17/10 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
LP3985IBL-285/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.85 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.9355 V | 2.7645 V | CMOS | 3 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 1.095 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |