Filter Your Search
1 - 10 of 87 results
|
LP3984ITP-2.9/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.9 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.0048 % | 0.0087 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 879 µm | 980 µm | 575 µm | TEXAS INSTRUMENTS INC | BGA | SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LP3984IMFX-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.5 V | 1.8 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.0054 % | 0.0134 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP3984IMFX-1.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 1.5 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.0045 % | 0.0112 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LP3984ITPX-3.1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.1 V | 75 mV | 150 mA | 1 | YES | FIXED | 6.5 V | 0.00924 % | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
LP3984IBP-3.1/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 3.1 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 879 µm | 980 µm | 1 mm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP3984ITP-3.1
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.1 V | 75 mV | 150 mA | 1 | YES | FIXED | 6.5 V | 0.00924 % | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LP3984ITP-1.8
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2.5 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PBGA-B4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 879 µm | 980 µm | 575 µm | TEXAS INSTRUMENTS INC | BGA | 0.500 MM HEIGHT, MICRO, SMD-4 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LP3984I-2.0MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 6 V | 2.5 V | 2 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 1 | 2.04 V | 1.96 V | CMOS | 2 % | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LP3984IMF-3.1
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 3.1 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.023 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LP3984ITPX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.0054 % | 0.0054 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 879 µm | 980 µm | 575 µm | TEXAS INSTRUMENTS INC | BGA | SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |