Filter Your Search
1 - 2 of 2 results
|
LP3981I2.83MDC
National Semiconductor Corporation
|
Check for Price | Transferred | 6 V | 3.33 V | 2.83 V | 132 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.031 % | 1 | 2.9149 V | 2.7451 V | CMOS | 3 % | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LP3981I2.83MDC
Texas Instruments
|
Check for Price | Obsolete | 6 V | 3.33 V | 2.83 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.9149 V | 2.7451 V | CMOS | 3 % | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DIE |