Parametric results for: LP3963ESX25 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: lp3963esx25
Select parts from the table below to compare.
Compare
Compare
LP3963ESX-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 7 V 3.7 V 2.5 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3963ESX-2.5
Texas Instruments
Check for Price No No Obsolete 7 V 3.7 V 2.5 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 20 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, SMSIP5H,.6,67TB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4
LP3963ESX-2.5/NOPB
Texas Instruments
Check for Price Yes No Active 7 V 3.7 V 2.5 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4
LP3963ESX-2.5/NOPB
Rochester Electronics LLC
Check for Price No Yes Active 7 V 3.7 V 2.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 2.575 V 2.425 V CMOS R-PSSO-G5 e3 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC PLASTIC, TO-263, 5 PIN unknown Fixed,Positive,Single Output,Ldo D2PAK 4
LP3963ESX-2.5
National Semiconductor Corporation
Check for Price No Transferred 7 V 3.7 V 2.5 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3963ESX-2.5
Rochester Electronics LLC
Check for Price No No Active 7 V 3.7 V 2.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 2.575 V 2.425 V CMOS R-PSSO-G5 e0 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC PLASTIC, TO-263, 5 PIN unknown Fixed,Positive,Single Output,Ldo D2PAK 4