Filter Your Search
1 - 5 of 5 results
|
LP3962ET-5.0EP
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 2.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP3962ET-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 5.55 V | 5 V | 380 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
LP3962ET-5.0
Texas Instruments
|
Check for Price | Obsolete | 7 V | 5.55 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-XZFM-T5 | 125 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | STAGGER BEND, TO-220, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | ||||||||||||||||||
![]() |
LP3962ET-5.0EP
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 2.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||
|
LP3962ET-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 V | 5.55 V | 5 V | 380 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |